Microchip PIC18LF4320-I/PT PIC, PIC18 Microcontroller, 8kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8139
- Mfr. Part No.:
- PIC18LF4320-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8139
- Mfr. Part No.:
- PIC18LF4320-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 8kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 8kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit high performance, enhanced flash MCU with 10-Bit A/D and nanoWatt technology has 8 KB flash memory, 512B RAM, 256B EEPROM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
2 xP10-Bit PWM
40 MHz Max. speed
Internal RC oscillator
Self-Programming
Power managed modes
8x8 multiplier
In-circuit debugging
Fail-Safe Clock Monitor
High-Current Sink/Source 25 mA/25 mA
Related links
- Microchip PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F4320-I/PT PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F43K22-E/PT PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF46K80-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18LF45K40-I/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K20T-I/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K42-I/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45Q10-I/PT PIC 32kB FLASH, 44-Pin TQFP
