Microchip PIC18F6621-I/PT PIC, PIC18 Microcontroller, 64kB FLASH, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€1,745.28

(exc. VAT)

€2,146.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€10.908€1,745.28

*price indicative

RS Stock No.:
264-8113
Mfr. Part No.:
PIC18F6621-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Program Memory Size

64kB

RAM Size

3840bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC series 8bit high performance, 64-Kbyte enhanced flash MCU with A/D has 64 KB flash memory, 3840B RAM, 53 I/O ports and 64 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

16-bit wide instructions, 8-bit wide data path

Priority levels for interrupts

31-level, software accessible hardware stack

8 x 8 Single-Cycle Hardware Multiplier

High current sink/source 25 mA/25 mA

Four external interrupt pins

Three enhanced Capture/Compare/PWM (ECCP) modules

Programmable 16-level Low-Voltage Detection (LVD) module

Programmable Brown-out Reset (BOR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy