Microchip PIC18F67K40T-I/PT PIC, PIC18 Microcontroller, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8123
- Mfr. Part No.:
- PIC18F67K40T-I/PT
- Manufacturer:
- Microchip
Subtotal (1 reel of 1200 units)*
€3,196.80
(exc. VAT)
€3,932.40
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | €2.664 | €3,196.80 |
*price indicative
- RS Stock No.:
- 264-8123
- Mfr. Part No.:
- PIC18F67K40T-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Program Memory Size | 128kB | |
| RAM Size | 4bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Program Memory Size 128kB | ||
RAM Size 4bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit low power, high performance MCU features analog, core independent Peripherals and communication peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. It is equipped with a 10-bit ADC with computation (ADCC) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It has 128 KB flash memory, 4KB RAM, 256B EEPROM, 53 I/O ports and 64 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
PIC18 Core with 83 instructions, 31 stack levels
Internal 64MHz oscillator
47 x 10-bit ADC channels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
CRC with memory scan
Windowed Watchdog Timer (WWDT)
Five 8-bit Timers/Counters
Four 16-bit Timers/Counters
Three power saving operating modes
Related links
- Microchip PIC18F67K40T-I/PT PIC 128kB FLASH, 64-Pin TQFP
- Microchip PIC18LF67K40-I/PT PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F66J60-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F6621-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F6585-I/PT PIC 48kB FLASH, 64-Pin TQFP
- Microchip PIC18F87J10-I/PT PIC18 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F67K40-I/PT PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
