Microchip PIC18F66J60-I/PT PIC, PIC18 Microcontroller, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8117
- Mfr. Part No.:
- PIC18F66J60-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.72 | - |
| 10 - 24 | €5.57 | €1.50 |
| 25 - 49 | €5.41 | €7.75 |
| 50 - 74 | €5.28 | €22.00 |
| 75 + | €5.16 | €42.00 |
*price indicative
- RS Stock No.:
- 264-8117
- Mfr. Part No.:
- PIC18F66J60-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit high performance, enhanced flash MCU with Ethernet has 64 KB flash memory, 3808B RAM, 39 I/O ports and 64 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
IEEE 802.3 compatible Ethernet Controller
Fully compatible with 10/100/1000Base-T networks
Integrated MAC and 10BASE-T PHY
8KB ethernet buffer
Support for Unicast, Multicast and Broadcast packets
Programmable wake-up on multiple packet formats, including Magic Packet®, Unicast, Multicast, Broadcast, specific packet match or any packet
Fail-Safe Clock Monitor allows for safe shutdown if oscillator stops
Four External Interrupt pins
Dual analog comparators with input multiplexing
Low-power, high-Speed CMOS flash technology
Self-reprogrammable under software control
Related links
- Microchip PIC18F66J60-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F6621-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F46K20T-I/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F8620-I/PT PIC 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F67K40T-I/PT PIC 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F6585-I/PT PIC 48kB FLASH, 64-Pin TQFP
- Microchip PIC18LF67K40-I/PT PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
