Microchip PIC18F4423-I/PT PIC, PIC18 Microcontroller, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8090
- Mfr. Part No.:
- PIC18F4423-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.69 | - |
| 10 - 24 | €5.54 | 2% |
| 25 - 49 | €5.39 | 5% |
| 50 - 74 | €5.30 | 6% |
| 75 + | €5.24 | 7% |
*price indicative
- RS Stock No.:
- 264-8090
- Mfr. Part No.:
- PIC18F4423-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
The Microchip PIC series 8bit enhanced flash MCU Microcontrollers with 12-Bit A/D and nanoWatt technology has 16 KB flash memory, 768B RAM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range between 2.0V to 5.5V
nanoWatt Power Managed Modes
Run, Idle and Sleep modes
12-bit ADC, 13 channels, 50K samples per second
Programmable Low Voltage Detection Module
Programmable Brown-out Reset module
Related links
- Microchip PIC18F4423-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18LF46K80-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F44J10-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F66K80-E/PT PIC 16kB FLASH, 64-Pin TQFP
- Microchip PIC18F4480-I/PT PIC18 Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4320-I/PT PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K20T-I/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18LF45K40-I/PT PIC 32kB FLASH, 44-Pin TQFP
