Texas Instruments TMS320F28335PGFA, 32 bit C28x, Delfino Microcontroller, 150 MHz, 512kB FLASH, 176-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.09

(exc. VAT)

€41.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 68 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7€34.09
8 - 19€30.48
20 +€29.33

*price indicative

Packaging Options:
RS Stock No.:
660-6654
Mfr. Part No.:
TMS320F28335PGFA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Microcontroller

Series

Delfino

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

150MHz

RAM Size

68kB

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

88

Maximum Operating Temperature

+85°C

Length

24.2mm

Height

1.45mm

Standards/Approvals

No

Width

24.2mm

Minimum Supply Voltage

-0.3V

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Instruction Set Architecture

RISC

Number of Timers

3

Automotive Standard

AEC-Q100

Delfino Microcontrollers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy