Texas Instruments TMS320F28035PAGS, 32 bit C28x, Piccolo Microcontroller, 60 MHz, 128kB FLASH, 64-Pin TQFP

Subtotal (1 unit)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 46 unit(s), ready to ship from another location
Units
Per unit
1 +€7.07

*price indicative

Packaging Options:
RS Stock No.:
698-7010
Mfr. Part No.:
TMS320F28035PAGS
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Series

Piccolo

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

60MHz

RAM Size

20kB

Maximum Supply Voltage

4.6V

Analogue Comparators

3

DACs

3 x 10 Bit

Number of Programmable I/Os

45

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.2mm

Height

1.05mm

Standards/Approvals

No

Width

10.2mm

Minimum Supply Voltage

-0.3V

Program Memory Type

FLASH

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

ADCs

14 x 12 Bit

TMS320F280 Piccolo Microcontrollers


The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy