Renesas Electronics R7F102GGE2DFB#BA0, 16 bit CPU, RL78/G22 Microcontroller, 32 MHz, 64kB FLASH, 48-Pin LFQFP
- RS Stock No.:
- 268-6910
- Mfr. Part No.:
- R7F102GGE2DFB#BA0
- Manufacturer:
- Renesas Electronics
Subtotal (3 units, in packs of 3)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
- 177 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 27 | €1.897 | €5.69 |
| 30 - 297 | €1.667 | €5.00 |
| 300 - 747 | €1.363 | €4.09 |
| 750 - 1497 | €1.267 | €3.80 |
| 1500 + | €1.103 | €3.31 |
*price indicative
- RS Stock No.:
- 268-6910
- Mfr. Part No.:
- R7F102GGE2DFB#BA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G22 | |
| Package Type | LFQFP | |
| Mount Type | PCB | |
| Pin Count | 48 | |
| Device Core | CPU | |
| Data Bus Width | 16bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 1MB | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 44 | |
| Maximum Operating Temperature | 105°C | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | CISC | |
| ADCs | 1 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G22 | ||
Package Type LFQFP | ||
Mount Type PCB | ||
Pin Count 48 | ||
Device Core CPU | ||
Data Bus Width 16bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 1MB | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 44 | ||
Maximum Operating Temperature 105°C | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture CISC | ||
ADCs 1 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R7F102GGE2DFB#BA0 RL78/G22 Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R7F102GGE2DFB#AA0 RL78/G22 Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51403ADFL#30 RX140 Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F523T3ADFL#30 RX23T Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F10MPEDFB#30 RL78/I1B Microcontroller 64kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51403ADFM#30 RX140 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F11MMEAFB#30 64kB FLASH, 80-Pin LFQFP
