Microchip ATTINY3224-XU, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 32kB FLASH, 14-Pin TSSOP

Subtotal (1 pack of 5 units)*

€4.45

(exc. VAT)

€5.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 340 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.89€4.45

*price indicative

Packaging Options:
RS Stock No.:
273-0272
Mfr. Part No.:
ATTINY3224-XU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

14

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

20MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

12

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Width

4.4mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

9 x 12 Bit

The Microchip Attiny microcontrollers of the tinyAVR 2 family are using the AVR CPU with hardware multiplier, running at up to 20 MHz. The family uses the latest technologies from Microchip with a flexible and low power architecture, including an event system, Advanced digital peripherals, and accurate analog features such as a 12 bit differential ADC with programmable gain amplifier.

Brown out detection

Configurable custom logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy