Microchip ATTINY3226-XU, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 32kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 273-0275
- Mfr. Part No.:
- ATTINY3226-XU
- Manufacturer:
- Microchip
Subtotal (1 tube of 67 units)*
€66.40
(exc. VAT)
€81.67
(inc. VAT)
Temporarily out of stock
- 67 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 67 + | €0.991 | €66.40 |
*price indicative
- RS Stock No.:
- 273-0275
- Mfr. Part No.:
- ATTINY3226-XU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Width | 5.3mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 15 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Width 5.3mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 15 x 12 Bit | ||
Automotive Standard No | ||
The Microchip Attiny microcontrollers of the tinyAVR 2 family are using the AVR CPU with hardware multiplier, running at up to 20 MHz. The family uses the latest technologies from Microchip with a flexible and low power architecture, including an event system, Advanced digital peripherals, and accurate analog features such as a 12 bit differential ADC with programmable gain amplifier.
Brown out detection
Configurable custom logic
Related links
- Microchip ATTINY3226-XU AVR Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip ATTINY3226-MU AVR Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip ATTINY3224-XU AVR Microcontroller 32kB FLASH, 14-Pin TSSOP
- Microchip ATTINY1626-XU AVR Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip ATTINY1624-XU AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip AVR Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip AVR32DD20-E/REB AVR Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip AVR32DD20-E/SO AVR Microcontroller 32kB FLASH, 20-Pin SOIC
