Microchip AVR32DB28-I/SO, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 273-0297
- Mfr. Part No.:
- AVR32DB28-I/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 27 units)*
€36.94
(exc. VAT)
€45.44
(inc. VAT)
In Stock
- 216 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 27 + | €1.368 | €36.94 |
*price indicative
- RS Stock No.:
- 273-0297
- Mfr. Part No.:
- AVR32DB28-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 21 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Height | 2mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 9 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 21 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Height 2mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 9 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip AVR microcontrollers of the AVR DB family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DB family uses the latest technologies from Microchip with a flexible and low power architecture, including event system, accurate analog subsystems, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR32DB28-I/SO AVR Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR32DB28-I/SS AVR Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR32DD28-E/SO AVR Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR Microcontroller 32kB FLASH, 20-Pin SOIC
