Microchip AVR32DB48-I/6LX, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 32kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 273-0304
- Mfr. Part No.:
- AVR32DB48-I/6LX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0304
- Mfr. Part No.:
- AVR32DB48-I/6LX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 40 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Height | 2mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 18 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 40 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Height 2mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 18 x 12 Bit | ||
The Microchip AVR microcontrollers of the AVR DB family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DB family uses the latest technologies from Microchip with a flexible and low power architecture, including event system, accurate analog subsystems, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR64EA48-I/6LX AVR Microcontroller 64kB FLASH 48-Pin VQFN
- Microchip AVR32DD28-E/STX AVR Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR32DD20-E/REB AVR Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip AVR32DD32-E/RXB AVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR32DB28-I/SS AVR Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR32DB32-I/PT AVR Microcontroller 32kB FLASH, 32-Pin TQFP
