Microchip AVR64EA48-I/6LX, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 64kB FLASH, EEPROM, 48-Pin VQFN
- RS Stock No.:
- 273-0355
- Mfr. Part No.:
- AVR64EA48-I/6LX
- Manufacturer:
- Microchip
Subtotal (1 tube of 61 units)*
€81.98
(exc. VAT)
€100.83
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 61 + | €1.344 | €81.98 |
*price indicative
- RS Stock No.:
- 273-0355
- Mfr. Part No.:
- AVR64EA48-I/6LX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 41 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH, EEPROM | |
| Automotive Standard | No | |
| ADCs | 28 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 41 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH, EEPROM | ||
Automotive Standard No | ||
ADCs 28 x 12 Bit | ||
The Microchip AVR microcontrollers of the AVR EA Family are using the AVR CPU with hardware multiplier running at clock speeds up to 20 MHz. The AVR EA Family uses the latest technologies from Microchip with a flexible and low-power architecture, including Event System, accurate analog subsystems, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR64EA48-I/6LX AVR Microcontroller 64kB FLASH 48-Pin VQFN
- Microchip AVR64EA48-I/PT AVR Microcontroller 64kB FLASH 48-Pin TQFP
- Microchip AVR32DB48-I/6LX AVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip PIC18F57Q43-I/6LX PIC18 Microcontroller 28kB EEPROM 48-Pin VQFN
- Microchip AVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip PIC18F56Q71-I/6LX PIC18 Microcontroller 64kB FLASH, 48-Pin VQFN
- Microchip AVR64EA28-I/SP AVR Microcontroller 64kB FLASH 28-Pin SPDIP
- Microchip AVR64EA32-I/PT AVR Microcontroller 64kB FLASH 32-Pin TQFP
