Microchip AVR64EA32-I/PT, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 64kB FLASH, EEPROM, 32-Pin TQFP

Subtotal (1 tray of 250 units)*

€300.00

(exc. VAT)

€370.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€1.20€300.00

*price indicative

RS Stock No.:
273-0351
Mfr. Part No.:
AVR64EA32-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

20MHz

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

27

DACs

1 x 10 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

24 x 12 Bit

Program Memory Type

FLASH, EEPROM

The Microchip AVR microcontrollers of the AVR EA Family are using the AVR CPU with hardware multiplier running at clock speeds up to 20 MHz. The AVR EA Family uses the latest technologies from Microchip with a flexible and low-power architecture, including Event System, accurate analog subsystems, and Advanced digital peripherals.

Brown out detection

Configurable custom logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy