Infineon CY8C4014SXI-420, 32 bit ARM Cortex M0 CPU, PSOC™ 4000 Microcontroller, 16 MHz, 16kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 273-3115
- Mfr. Part No.:
- CY8C4014SXI-420
- Manufacturer:
- Infineon
Add 194 more to save €16.68
View bulk pricing optionsSubtotal (1 tube of 97 units)*
€103.40
(exc. VAT)
€127.17
(inc. VAT)
- 97 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 97 - 97 | €1.066 | €103.40 | - |
| 194 + | €0.98 | €95.06 | €16.68 |
*price indicative
- RS Stock No.:
- 273-3115
- Mfr. Part No.:
- CY8C4014SXI-420
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | PSOC™ 4000 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 2 (Current DACs) Unit | |
| Number of Programmable I/Os | 20 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 105°C | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Length | 1mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Thumb | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series PSOC™ 4000 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 2 (Current DACs) Unit | ||
Number of Programmable I/Os 20 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 105°C | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Length 1mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Thumb | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Related links
- Infineon CY8C4014SXI-420 PSOC™ 4000 Microcontroller 16kB FLASH, 8-Pin SOIC
- Infineon CY8C4014SXI-421 PSOC™ 4000 Microcontroller 16kB FLASH, 16-Pin SOIC
- Infineon CY8C4014SXI-420T CY8C4000 Microcontroller 16kB FLASH, 8-Pin SOIC
- Infineon CY8C4014PVI-422 CY8C4014PVI Microcontroller 16kB FLASH, 28-Pin SSOP
- Infineon CY8C4014LQI-422 PSOC™ 4000 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon CY8C4014LQI-421 PSOC™ 4000 Microcontroller 16kB FLASH, 16-Pin QFN
- Infineon CY8C4014LQI-422T CY8C4014 Microcontroller 16kB FLASH, 24-Pin QFN
- Infineon CY8C4024LQI-S402 CY8C4024 Microcontroller 16kB FLASH, 32-Pin QFN
