Infineon CY8C4045LQI-S412, 32 bit ARM Cortex M0 CPU, CY8C4045 Microcontroller, 48 MHz, 32kB FLASH, 32-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-3139
Mfr. Part No.:
CY8C4045LQI-S412
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

CY8C4045

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Interface Type

SPI, UART, I2C

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

36

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

10 bit

Automotive Standard

No

Instruction Set Architecture

ARM Cortex M0

Number of Timers

16

The Infineon PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex M0 plus CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in class performance, programmable general purpose continuous time and switched capacitor analogue blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.

Capacitive sensing

LCD drive capability

Serial communication

32 bit MCU subsystem

Automatic hardware tuning

Up to 36 programmable GPIO pins

Industry standard tool compatibility

Timing and pulse width modulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy