Infineon CY8C4045LQI-S412, 32 bit ARM Cortex M0 CPU, CY8C4045 Microcontroller, 48 MHz, 32kB FLASH, 32-Pin QFN
- RS Stock No.:
- 273-3140
- Mfr. Part No.:
- CY8C4045LQI-S412
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3140
- Mfr. Part No.:
- CY8C4045LQI-S412
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C4045 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Interface Type | SPI, UART, I2C | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C4045 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Interface Type SPI, UART, I2C | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM Cortex M0 | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Automotive Standard No | ||
The Infineon PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex M0 plus CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in class performance, programmable general purpose continuous time and switched capacitor analogue blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
Capacitive sensing
LCD drive capability
Serial communication
32 bit MCU subsystem
Automatic hardware tuning
Up to 36 programmable GPIO pins
Industry standard tool compatibility
Timing and pulse width modulation
Related links
- Infineon CY8C4045LQI-S412 CY8C4045 Microcontroller 32kB FLASH, 32-Pin QFN
- Infineon CY8C4045LQI-S411 CY8C4045 Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4025LQI-S412 CY8C4025 Microcontroller 32kB FLASH, 32-Pin QFN
- Infineon CY8C4045AZI-S413 CY8C4045 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4024LQI-S412 CY8C4024 Microcontroller 16kB FLASH, 32-Pin QFN
- Infineon CY8C4045LQI-T411 PSOC™ 4000T Microcontroller 32kB FLASH, 16-Pin QFN
- Infineon CY8C4045LQI-T412 PSOC™ 4000T Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4245LQI-483T PSOC™ 4100 Microcontroller 32kB FLASH, 40-Pin QFN
