Infineon XMC4100F64K128BAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 80 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 273-3249
- Mfr. Part No.:
- XMC4100F64K128BAXQMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3249
- Mfr. Part No.:
- XMC4100F64K128BAXQMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC4000 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | SPI, USB 2.0, SWD, Quad-SPI, LIN, JTAG, IIS, IIC, CAN, UART | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 40kB | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Width | 7mm | |
| Program Memory Type | FLASH | |
| ADCs | 2 Channels, 12 Bit, 8 Channels | |
| Automotive Standard | No | |
| Instruction Set Architecture | 32 Bit, 16 Bit, Thumb-2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC4000 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type SPI, USB 2.0, SWD, Quad-SPI, LIN, JTAG, IIS, IIC, CAN, UART | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 40kB | ||
Minimum Operating Temperature -40°C | ||
DACs 12 bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Width 7mm | ||
Program Memory Type FLASH | ||
ADCs 2 Channels, 12 Bit, 8 Channels | ||
Automotive Standard No | ||
Instruction Set Architecture 32 Bit, 16 Bit, Thumb-2 | ||
Infineon Microcontroller, 128kB Program Memory size, 64 Pin Count - XMC4100F64K128BAXQMA1
This cable clamp is designed for versatile cable management solutions in various industrial applications. Made from durable nylon 66, this adjustable cable clip features a sleek black finish and can withstand operating temperatures ranging from -40 to +105 °C. The robust design ensures the secure arrangement of cables and wires, preventing potential damage and disorganisation.
Features & Benefits
• Adjustable design accommodates different cable sizes seamlessly
• High-temperature resistance ensures reliability in various environments
• Black finish provides a discreet and professional appearance
• Suitable for cable management in electrical installations and automation
• Efficiently secures cables and wires, reducing clutter and potential hazards
Applications
• Used with electrical systems to maintain organised installations
• Ideal in automation settings for effective wiring management
• Supports mechanical equipment by securing vital cables
• Perfect for use in both industrial and commercial environments
How does the material selection impact the performance of this product?
The use of nylon 66 provides superior durability, making it resistant to wear and tear while maintaining its shape even at elevated temperatures, ensuring long-term reliability in various environments.
What challenges does the adjustable feature address in cable management?
The adjustable feature allows for a precise fit for different cable sizes, significantly reducing the risk of slippage and keeping cables securely in place, which ultimately enhances safety and organisation.
Can this product maintain performance in extreme temperatures?
Yes, it is designed to function within an extensive temperature ranging from -40 to +105 °C.
Related links
- Infineon XMC4000 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon XMC4200F64K256BAXQSA1 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4200F64F256BAXQMA1 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Infineon XMC4400F64F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Infineon XMC4108Q48K64BAXUMA1 XMC4000 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon XMC4200Q48K256BAXUMA1 XMC4000 Microcontroller 256kB FLASH, 48-Pin VQFN
