Infineon XMC4200F64F256BAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 80 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 273-3251
- Mfr. Part No.:
- XMC4200F64F256BAXQMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 320 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 160 units)*
€744.96
(exc. VAT)
€916.32
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 160 | €4.656 | €744.96 | - |
| 320 + | €4.54 | €726.40 | 2% |
*price indicative
- RS Stock No.:
- 273-3251
- Mfr. Part No.:
- XMC4200F64F256BAXQMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | SPI, UART, USB 2.0, CAN, IIC, IIS, LIN | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 40kB | |
| DACs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| ADCs | 2 | |
| Instruction Set Architecture | Thumb-2 | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type SPI, UART, USB 2.0, CAN, IIC, IIS, LIN | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 40kB | ||
DACs 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
ADCs 2 | ||
Instruction Set Architecture Thumb-2 | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 256kB Program Memory size, ARM Cortex M4 Core - XMC4200F64F256BAXQMA1
This heat shrink tubing, prised for its durability and versatility, measures 18mm in sleeve diameter. Designed to shrink to a diameter of 6mm, it plays a crucial role in various insulation applications, particularly in electrical and mechanical fields. The tubing is constructed from cross-linked polyolefin (PO-X) material, ensuring high-temperature resistance, making it suitable for an operating temperature Its transparent finish allows for easy inspection of the underlying components, enhancing usability in professional settings.
Features & Benefits
• Adhesive-lined design offers secure sealing and protection
• Achieves a 3:1 shrink ratio for versatile usage
• Halogen-free material ensures environmentally safe use
• Easy to use in automation and electrical installations
Applications
• Used for insulating and protecting electrical connections
• Ideal for securing wires and cables in automotive
• Can be used in the production of circuit board assemblies
• Utilised for bundling and sealing components in machinery
• Effective in various DIY electronics projects
How does the adhesive lining enhance the performance of this tubing?
The adhesive lining creates a watertight seal when heated, reducing the risk of moisture or contaminants disrupting electrical connections, which significantly extends the durability of the insulated area.
What temperature extremes can be effectively managed with this tubing?
It effectively operates within a high-temperature conditions without degradation.
What materials are pertinent to the effective function of this tubing?
It comprises cross-linked polyolefin (PO-X) which offers excellent thermal and chemical resistance, ensuring long-lasting protection in various conditions without failing under pressure.
Related links
- Infineon XMC4200F64F256BAXQMA1 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4200F64K256BAXQSA1 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4100F64K128BAXQMA1 XMC4000 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon XMC4200Q48K256BAXUMA1 XMC4000 Microcontroller 256kB FLASH, 48-Pin VQFN
- STMicroelectronics STM32L451RCT6 STM32L4 Microcontroller 256kB FLASH, 64-Pin LQFP
- Infineon XMC4400F64F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Infineon XMC4300F100F256AAXQMA1 XMC4000 Microcontroller 256kB FLASH, 100-Pin LQFP
- Infineon XMC4108Q48K64BAXUMA1 XMC4000 Microcontroller 64kB FLASH, 48-Pin VQFN
