Infineon XMC4108Q48K64BAXUMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 80 MHz, 64kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 223-8662
- Mfr. Part No.:
- XMC4108Q48K64BAXUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€11.28
(exc. VAT)
€13.88
(inc. VAT)
- 2,494 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €5.64 | €11.28 |
| 10 - 98 | €5.16 | €10.32 |
| 100 - 248 | €4.765 | €9.53 |
| 250 - 498 | €4.43 | €8.86 |
| 500 + | €4.31 | €8.62 |
*price indicative
- RS Stock No.:
- 223-8662
- Mfr. Part No.:
- XMC4108Q48K64BAXUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | USB, IIS, IIC | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 20kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 30 | |
| DACs | 2 x 12 Bit | |
| Analogue Comparators | 1 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3.13V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb-2 | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type USB, IIS, IIC | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 20kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 30 | ||
DACs 2 x 12 Bit | ||
Analogue Comparators 1 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3.13V | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb-2 | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 8 | ||
Infineon Microcontroller, 64 kB Program Memory size, 48 Pin Count - XMC4108Q48K64BAXUMA1
Features & Benefits
Applications
How does the adhesive performance compare in different temperatures?
What screw type can be utilised alongside this mount for added support?
Can it be used in outdoor applications, considering weather elements?
What is the recommended method of surface preparation before installation?
Related links
- Infineon XMC4108Q48K64BAXUMA1 XMC4000 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon XMC4200Q48K256BAXUMA1 XMC4000 Microcontroller 256kB FLASH, 48-Pin VQFN
- Infineon XMC4200F64K256BAXQSA1 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4100F64K128BAXQMA1 XMC4000 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon XMC4200F64F256BAXQMA1 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- STMicroelectronics STM32L431CCU6 STM32L431xx Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WLE5C8U6 STM32WL Wireless Microcontroller 64kB FLASH, 48-Pin
- STMicroelectronics STM32L431CBT6 STM32L4 Microcontroller 256kB FLASH, 48-Pin LQFP
