Infineon CY8CMBR3102-SX1IT, CY8CMBR3xxx Microcontroller, 400 kHz, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€1,875.00

(exc. VAT)

€2,300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.75€1,875.00

*price indicative

RS Stock No.:
273-3333
Mfr. Part No.:
CY8CMBR3102-SX1IT
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

CY8CMBR3xxx

Package Type

SOIC

Pin Count

8

Maximum Clock Frequency

400kHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

600μm

Length

3mm

Standards/Approvals

RoHS

Width

3mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

The Infineon CapSense Controller enable a capacitive touch sensing user interface in your design. It is a hardware configurable device and does not require any software tools or coding.

Easy to use

Saves time and money

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy