TSZ122IYDT STMicroelectronics, Zero Drift, Op Amp, RRIO, 400kHz 10 kHz, 8-Pin SOIC
- RS Stock No.:
- 163-7358
- Mfr. Part No.:
- TSZ122IYDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€2,495.00
(exc. VAT)
€3,070.00
(inc. VAT)
- Shipping from 23 March 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.998 | €2,495.00 |
*price indicative
- RS Stock No.:
- 163-7358
- Mfr. Part No.:
- TSZ122IYDT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Zero Drift | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 400kHz | |
| Output Type | Rail to Rail | |
| Typical Dual Supply Voltage | 5.5V | |
| Typical Slew Rate | 0.19V/µs | |
| Maximum Operating Frequency | 10 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Offset Voltage | 8µV | |
| Output Current | 18 mA | |
| Maximum Input Voltage | 5.5 V | |
| Typical Voltage Gain | 135 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Input Voltage Noise Density | 60nV/√Hz | |
| Minimum Input Voltage | 1.8 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Input Offset Current | 0.6nA | |
| Input Voltage Range | 1.8 → 5.5 V | |
| Width | 4mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Zero Drift | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 400kHz | ||
Output Type Rail to Rail | ||
Typical Dual Supply Voltage 5.5V | ||
Typical Slew Rate 0.19V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Offset Voltage 8µV | ||
Output Current 18 mA | ||
Maximum Input Voltage 5.5 V | ||
Typical Voltage Gain 135 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Input Voltage Noise Density 60nV/√Hz | ||
Minimum Input Voltage 1.8 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Input Offset Current 0.6nA | ||
Input Voltage Range 1.8 → 5.5 V | ||
Width 4mm | ||
Height 1.5mm | ||
Rail-to-rail input and output
Low supply voltage:1.8 - 5.5 V
Low power consumption:40 μA max. at 5 V
Gain bandwidth product:400 kHz
High tolerance to ESD:4 kV HBM
Extended temperature range:-40 to 125 °C
Micro-packages:SC70-5, DFN8 2x2, and QFN16 3x3
Related links
- TSZ122IYDT STMicroelectronics Op Amp 400kHz 10 kHz, 8-Pin SOIC
- TSZ124IYPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ124IPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ182IDT STMicroelectronics Op Amp 3MHz 8-Pin SO8
- NCS2333DR2G onsemi Op Amp 350kHz 350 kHz 8-Pin SOIC
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC
- NCS2325DMR2G onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP
- MCP6V51-E/MS Microchip Op Amps 4.5 → 45 V, 8-Pin MSOP
