Infineon XMC4700E196K2048AAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 144 MHz, 2.048MB FLASH, 155-Pin
- RS Stock No.:
- 273-5456
- Mfr. Part No.:
- XMC4700E196K2048AAXQMA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 189 units)*
€2,692.12
(exc. VAT)
€3,311.28
(inc. VAT)
- Shipping from 16 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 189 + | €14.244 | €2,692.12 |
*price indicative
- RS Stock No.:
- 273-5456
- Mfr. Part No.:
- XMC4700E196K2048AAXQMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | PG-LFBGA-196 | |
| Mount Type | Surface | |
| Pin Count | 155 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Interface Type | USB 2.0, UART, SPI, SDM, LIN, LED, IIS, IIC, Ethernet, EtherCAT, EBU, CAN | |
| Maximum Clock Frequency | 144MHz | |
| RAM Size | 352kB | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 bit | |
| Maximum Operating Temperature | 125°C | |
| Width | 16mm | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| ADCs | 8 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb-2, MAC, DSP, ARM Cortex M4 | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type PG-LFBGA-196 | ||
Mount Type Surface | ||
Pin Count 155 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Interface Type USB 2.0, UART, SPI, SDM, LIN, LED, IIS, IIC, Ethernet, EtherCAT, EBU, CAN | ||
Maximum Clock Frequency 144MHz | ||
RAM Size 352kB | ||
Minimum Operating Temperature -40°C | ||
DACs 12 bit | ||
Maximum Operating Temperature 125°C | ||
Width 16mm | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
ADCs 8 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb-2, MAC, DSP, ARM Cortex M4 | ||
Number of Timers 6 | ||
Infineon Microcontroller, 2.048MB Program Memory size, 144MHz Maximum Frequency - XMC4700E196K2048AAXQMA1
Features & Benefits
Applications
What type of memory does this microcontroller support?
What communication capabilities are available with this device?
Can this microcontroller handle intensive data processing tasks?
What advantages does the 12-bit ADC provide?
Related links
- Infineon XMC4700E196K2048AAXQMA1 XMC4000 Microcontroller 2.048MB FLASH, 155-Pin
- Infineon XMC4700F100K2048AAXQMA1 XMC4000 Microcontroller 2.048MB FLASH, 100-Pin LQFP
- Infineon XMC4700F144K1536AAXQMA1 XMC4000 Microcontroller 1536kB FLASH, 144-Pin LQFP
- Infineon XMC4700F144F2048AAXQMA1 XMC4000 Microcontroller 2048kB FLASH, 144-Pin LQFP
- Infineon XMC4300F100F256AAXQMA1 XMC4000 Microcontroller 256kB FLASH, 100-Pin LQFP
- Infineon XMC4800F100K2048AAXQMA1 XMC4800 Microcontroller 2.048MB FLASH, 100-Pin LFBGA
- Infineon XMC4500F144K1024ACXQMA1 XMC4000 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- Infineon XMC4500F144F1024ACXQMA1 XMC4000 Microcontroller 1.024MB FLASH, 144-Pin LQFP
