Microchip, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, EEPROM, 16-Pin VQFN
- RS Stock No.:
- 274-4204
- Mfr. Part No.:
- PIC16F17126-I/7N
- Manufacturer:
- Microchip
Subtotal (1 tube of 91 units)*
€62.70
(exc. VAT)
€77.08
(inc. VAT)
Last RS stock
- Final 273 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 91 + | €0.689 | €62.70 |
*price indicative
- RS Stock No.:
- 274-4204
- Mfr. Part No.:
- PIC16F17126-I/7N
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | PCB | |
| Pin Count | 16 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 29 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH, EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type PCB | ||
Pin Count 16 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
ADCs 29 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH, EEPROM | ||
The Microchip 8 bit microcontroller has flash program memory with self read and write capability and it has enhanced mid range core with 49 instructions with 16 stack levels. That has 12 bit differential analog to digital converter with computation.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F17126-I/7N PIC16 Microcontroller 28kB FLASH 16-Pin VQFN
- Microchip PIC16F17126-I/P PIC16 Microcontroller 28kB FLASH 8-Pin PDIP
- Microchip PIC16F17126-I/SL PIC16 Microcontroller 28kB EEPROM 14-Pin SOIC
- Microchip PIC16F18156-I/SP PIC16 Microcontroller 28kB FLASH 28-Pin SPDIP
- Microchip PIC16F18126-I/7N PIC16 Microcontroller 28kB FLASH, 16-Pin VQFN
- Microchip PIC16F17126-I/ST PIC16 Microcontroller 28kB EEPROM 14-Pin TSSOP
- Microchip PIC16 Microcontroller 28kB EEPROM 28-Pin VQFN
- Microchip PIC16F17156-I/STX PIC16 Microcontroller 28kB EEPROM 28-Pin VQFN
