Microchip PIC16F17126-I/7N, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, EEPROM, 16-Pin VQFN

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.27

(exc. VAT)

€5.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 325 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5€0.854€4.27-
10 - 20€0.838€4.191%
25 +€0.78€3.908%

*price indicative

Packaging Options:
RS Stock No.:
274-4205
Mfr. Part No.:
PIC16F17126-I/7N
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

VQFN

Mount Type

PCB

Pin Count

16

Device Core

PIC16

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

64MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

2 x 8 Bit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH, EEPROM

ADCs

29 x 12 Bit

Automotive Standard

No

The Microchip 8 bit microcontroller has flash program memory with self read and write capability and it has enhanced mid range core with 49 instructions with 16 stack levels. That has 12 bit differential analog to digital converter with computation.

Power saving functionality

Multiple signal sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy