Microchip PIC16F18026-I/P, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, 14-Pin PDIP
- RS Stock No.:
- 274-4225
- Mfr. Part No.:
- PIC16F18026-I/P
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.20
(exc. VAT)
€5.16
(inc. VAT)
Last RS stock
- Final 188 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.10 | €4.20 |
| 10 - 28 | €2.06 | €4.12 |
| 30 + | €1.91 | €3.82 |
*price indicative
- RS Stock No.:
- 274-4225
- Mfr. Part No.:
- PIC16F18026-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | PCB | |
| Pin Count | 14 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 8 Bit | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 15 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type PCB | ||
Pin Count 14 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 8 Bit | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
ADCs 15 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16 Microcontroller 28kB FLASH, 14-Pin PDIP
- Microchip PIC16F18026-I/SL PIC16 Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F18026-I/ST PIC16 Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16 Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18046-I/P PIC16 Microcontroller 28kB FLASH, 14-Pin PDIP
- Microchip PIC16F18026-I/ML PIC16 Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F18076-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F17126-I/P PIC16 Microcontroller 28kB FLASH 8-Pin PDIP
