Microchip, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, 14-Pin PDIP
- RS Stock No.:
- 274-4224
- Mfr. Part No.:
- PIC16F18026-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 30 units)*
€48.39
(exc. VAT)
€59.52
(inc. VAT)
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €1.613 | €48.39 |
*price indicative
- RS Stock No.:
- 274-4224
- Mfr. Part No.:
- PIC16F18026-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | PDIP | |
| Mount Type | PCB | |
| Pin Count | 14 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 12 | |
| DACs | 1 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 15 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type PDIP | ||
Mount Type PCB | ||
Pin Count 14 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 12 | ||
DACs 1 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 15 x 12 Bit | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F18026-I/P PIC16 Microcontroller 28kB FLASH, 14-Pin PDIP
- Microchip PIC16 Microcontroller 28kB FLASH, 14-Pin PDIP
- Microchip PIC16 Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16 Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F18026-I/SL PIC16 Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F18026-I/ST PIC16 Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16 Microcontroller 28kB FLASH 8-Pin PDIP
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
