Microchip PIC16F18046-I/SO, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, 20-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 38 units)*

€32.15

(exc. VAT)

€39.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 266 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
38 - 76€0.846€32.15
114 +€0.807€30.67

*price indicative

RS Stock No.:
274-4234
Mfr. Part No.:
PIC16F18046-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SOIC

Mount Type

PCB

Pin Count

20

Device Core

PIC16

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

64MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

17

DACs

1 x 8 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

21 x 12 Bit

Program Memory Type

FLASH

The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.

Power saving functionality

Multiple signal sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy