Microchip PIC16F18076-I/P, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 274-4249
- Mfr. Part No.:
- PIC16F18076-I/P
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.34 |
| 5 - 29 | €3.26 |
| 30 + | €3.02 |
*price indicative
- RS Stock No.:
- 274-4249
- Mfr. Part No.:
- PIC16F18076-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | PCB | |
| Pin Count | 40 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 35 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type PCB | ||
Pin Count 40 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 35 x 10 Bit | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F18076-I/MP PIC16 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F18076-I/PT PIC16 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F18176-I/P PIC16 Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16F17176-I/P PIC16 Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16 Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16F18026-I/P PIC16 Microcontroller 28kB FLASH, 14-Pin PDIP
