Microchip PIC16F17115-I/SN, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 14kB FLASH, EEPROM, 8-Pin SOIC
- RS Stock No.:
- 274-4203
- Mfr. Part No.:
- PIC16F17115-I/SN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Temporarily out of stock
- 420 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €0.74 | €3.70 |
| 10 - 20 | €0.724 | €3.62 |
| 25 + | €0.676 | €3.38 |
*price indicative
- RS Stock No.:
- 274-4203
- Mfr. Part No.:
- PIC16F17115-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 5 x 12 Bit | |
| Program Memory Type | FLASH, EEPROM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type PCB | ||
Pin Count 8 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 5 x 12 Bit | ||
Program Memory Type FLASH, EEPROM | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has flash program memory with self read and write capability and it has enhanced mid range core with 49 instructions with 16 stack levels. That has 12 bit differential analog to digital converter with computation.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F17115-I/SN PIC16 Microcontroller 14kB FLASH 8-Pin SOIC
- Microchip PIC16F17115-I/MD PIC16 Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16 Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16F18115-I/MD PIC16 Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16F17115-I/P PIC16 Microcontroller 14kB EEPROM 8-Pin PDIP
- Microchip PIC16F17126-I/P PIC16 Microcontroller 28kB FLASH 8-Pin PDIP
- Microchip PIC16F18156-I/SP PIC16 Microcontroller 28kB FLASH 28-Pin SPDIP
- Microchip PIC16F18115-I/P PIC16 Microcontroller 14kB EEPROM 8-Pin PDIP
