Microchip PIC18F25Q43-I/STX, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 32kB FLASH, EEPROM, 28-Pin VQFN
- RS Stock No.:
- 274-4275
- Mfr. Part No.:
- PIC18F25Q43-I/STX
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- 272 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.135 | €2.27 | - |
| 10 - 18 | €1.11 | €2.22 | 2% |
| 20 + | €1.085 | €2.17 | 4% |
*price indicative
- RS Stock No.:
- 274-4275
- Mfr. Part No.:
- PIC18F25Q43-I/STX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH, EEPROM | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH, EEPROM | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F25Q43-I/STX PIC18 Microcontroller 32kB FLASH 28-Pin VQFN
- Microchip PIC18F25Q43-I/SP PIC18 Microcontroller 32kB FLASH 28-Pin SPDIP
- Microchip PIC18F25Q43-I/SO PIC18 Microcontroller 32kB FLASH 28-Pin SOIC
- Microchip PIC18F25Q43-I/SS PIC18 Microcontroller 32kB EEPROM 28-Pin SSOP
- Microchip PIC18F25Q71-I/STX PIC18 Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC18 Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC18F15Q40-I/REB PIC18 Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F15Q41-I/REB PIC18 Microcontroller 32kB FLASH 20-Pin VQFN
