Microchip PIC18F26Q71-I/SP, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 274-4283
- Mfr. Part No.:
- PIC18F26Q71-I/SP
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 2 | €1.86 | €3.72 |
| 4 - 28 | €1.825 | €3.65 |
| 30 + | €1.70 | €3.40 |
*price indicative
- RS Stock No.:
- 274-4283
- Mfr. Part No.:
- PIC18F26Q71-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 26 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F26Q71-I/SP PIC18 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26Q71-I/STX PIC18 Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q71-I/SS PIC18 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q71-I/SO PIC18 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26Q71-E/SP PIC18 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26Q43-I/SP PIC18 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K83-I/SP PIC18 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25Q71-I/SP PIC18 Microcontroller 32kB FLASH, 28-Pin SPDIP
