Microchip PIC18F46Q71-I/P, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 40-Pin PDIP

Get a bulk buy discount

Add 30 more to save 8%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€20.16

(exc. VAT)

€24.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 20€2.016€20.16-
30 - 90€1.849€18.498%
100 +€1.802€18.0210%

*price indicative

RS Stock No.:
274-4294
Mfr. Part No.:
PIC18F46Q71-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

PDIP

Mount Type

PCB

Pin Count

40

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

37

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

35 x 12 Bit

Program Memory Type

FLASH

The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir

Power saving functionality

Multiple signal sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy