Microchip, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 40-Pin QFN
- RS Stock No.:
- 274-4292
- Mfr. Part No.:
- PIC18F46Q71-I/MP
- Manufacturer:
- Microchip
Subtotal (1 tube of 73 units)*
€96.73
(exc. VAT)
€118.99
(inc. VAT)
Last RS stock
- Final 146 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 73 + | €1.325 | €96.73 |
*price indicative
- RS Stock No.:
- 274-4292
- Mfr. Part No.:
- PIC18F46Q71-I/MP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | QFN | |
| Mount Type | PCB | |
| Pin Count | 40 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 37 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 35 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type QFN | ||
Mount Type PCB | ||
Pin Count 40 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 37 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 35 x 12 Bit | ||
Program Memory Type FLASH | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F46Q71-I/MP PIC18 Microcontroller 64kB FLASH, 40-Pin QFN
- Microchip PIC18F47Q43-I/MP PIC18 Microcontroller 28kB FLASH 40-Pin QFN
- Microchip PIC18F46Q71-I/P PIC18 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC18F46Q71-I/PT PIC18 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC16F18076-I/MP PIC16 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC18F47Q10-I/MP PIC18F Microcontroller 128kB FLASH, 40-Pin QFN
