Microchip, 8 bit PIC, PIC18-Q83 Microcontroller, 64 MHz, 40-Pin VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-5650
Mfr. Part No.:
PIC18F46Q83-I/NHX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18-Q83

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 8 Bit

Number of Programmable I/Os

36

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

1.8V

ADCs

35 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

The Microchip 8 bit MCU by combining an extensive array of core independent peripherals with controller area network. These cost optimized MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of flash memory. This product have new features like the universal timer with customization capability, context switching added to the 12-bit ADC with computation for automating analog signal analysis for real-time system response.

Fixed interrupt latency of three instruction cycles

Programmable Vector table base address

Backwards compatible with previous interrupt capabilities

Adjustable sample and hold capacitor array

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy