NXP MC9S08AC32CFJE, 8 bit HCS08, S08AC Microcontroller, 40 MHz, 32kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 288-4836
- Distrelec Article No.:
- 302-62-335
- Mfr. Part No.:
- MC9S08AC32CFJE
- Manufacturer:
- NXP
Subtotal (1 unit)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
In Stock
- 249 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.83 |
*price indicative
- RS Stock No.:
- 288-4836
- Distrelec Article No.:
- 302-62-335
- Mfr. Part No.:
- MC9S08AC32CFJE
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | S08AC | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | HCS08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Minimum Supply Voltage | 300mV | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 10 Channel | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series S08AC | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core HCS08 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Minimum Supply Voltage 300mV | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 10 Channel | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The high-quality microcontroller that offers advanced performance and reliability. With a compact design and powerful capabilities, it is ideal for a wide range of electronic applications.
Integrated 32KB flash memory for storing program code
Multiple communication interfaces including SPI, I2C, and UART
Low power consumption for extended battery life
Analog-to-digital converter for accurate sensor readings
Robust security features to protect sensitive data
Related links
- NXP MC9S08AC32CFDE S08AC Microcontroller 32kB FLASH, 48-Pin HVQFN
- NXP MC9S08AC60CFGE S08AC Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE02Z32VLC4R MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z32VLD4R MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z32VFM4 MKE02Z Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MKE02Z32VLC4 Kinetis E Microcontroller 32kB FLASH, 32-Pin QFP
- NXP MC9S08GT32ACFBE HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08QE16CLC S08QE Microcontroller 16kB FLASH, 32-Pin LQFP
