NXP MKE02Z32VFM4, 32 bit ARM Cortex M0+, MKE02Z Microcontroller, 40 MHz, 32kB FLASH, 32-Pin QFN

Get a bulk buy discount

Add 10 more to save 24%

View bulk pricing options

Subtotal (1 unit)*

€3.37

(exc. VAT)

€4.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.37-
10 - 24€2.5424%
25 - 99€2.3330%
100 - 249€2.1037%
250 +€2.0838%

*price indicative

RS Stock No.:
763-063
Mfr. Part No.:
MKE02Z32VFM4
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

MKE02Z

Package Type

QFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C, SPI, UART

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Analogue Comparators

1

Minimum Supply Voltage

2.7V

Number of Timers

2

Automotive Standard

No

Program Memory Type

FLASH

ADCs

1x12 bit

Instruction Set Architecture

ARM

COO (Country of Origin):
CN
The NXP Microcontroller is a compact, highly efficient computing solution designed for embedded applications, integrating Advanced features to optimise performance and power efficiency.

ARM Cortex-M0+ core operates at up to 48 MHz for swift processing

Supports up to 256 KB of Flash memory and 32 KB of SRAM for flexible data storage

Low power consumption with down to 54 μA/MHz in low power run mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy