NXP MKE02Z32VLC4R, 32 bit ARM Cortex M0+, MKE02Z Microcontroller, 40 MHz, 32kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 763-064
- Mfr. Part No.:
- MKE02Z32VLC4R
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save €11.00
View bulk pricing optionsSubtotal (1 unit)*
€4.50
(exc. VAT)
€5.54
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.50 | - |
| 10 - 24 | €3.40 | €11.00 |
| 25 - 99 | €3.11 | €34.75 |
| 100 - 249 | €2.81 | €169.00 |
| 250 + | €2.65 | €462.50 |
*price indicative
- RS Stock No.:
- 763-064
- Mfr. Part No.:
- MKE02Z32VLC4R
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MKE02Z | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 1 | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 1x12 bit | |
| Number of Timers | 2 | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MKE02Z | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 1 | ||
Minimum Supply Voltage 2.7V | ||
ADCs 1x12 bit | ||
Number of Timers 2 | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller offers a powerful solution for embedded applications, featuring an ARM Cortex-M4 core and up to 512 KB of embedded flash memory. It excels in performance and versatility for various control and processing tasks.
Up to 512 KB of embedded program flash memory for extensive storage capacity
64 KB SRAM provides fast access to data with low latency
Related links
- NXP MKE02Z32VLD4R MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z32VFM4 MKE02Z Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MKE02Z32VLC2 MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z64VLD4R MKE02Z Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MKE02Z64VLH4R MKE02Z Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MKE02Z32VQH2 MKE02Z Microcontroller 32kB FLASH, 64-Pin QFN
- NXP MKE02Z32VLC4 Kinetis E Microcontroller 32kB FLASH, 32-Pin QFP
- NXP MKE02Z16VLD2 MKE02Z Microcontroller 16kB FLASH, 44-Pin LQFP
