NXP MK10DX256VMC7, 32 bit ARM Cortex M4, Kinetis Microcontroller, 72 MHz, 256kB FLASH, 121-Pin LFBGA
- RS Stock No.:
- 288-4947
- Distrelec Article No.:
- 302-93-688
- Mfr. Part No.:
- MK10DX256VMC7
- Manufacturer:
- NXP
Subtotal (1 unit)*
€12.70
(exc. VAT)
€15.62
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.70 |
*price indicative
- RS Stock No.:
- 288-4947
- Distrelec Article No.:
- 302-93-688
- Mfr. Part No.:
- MK10DX256VMC7
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 121 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | 1 Wire | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 bit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 16 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 121 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type 1 Wire | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 12 bit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 16 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
The Microcontroller is a K10 Sub-Family microcontroller it feature a multiple low power modes to provide power optimization based on application requirements. It has 16 channel DMA controller supporting up to 63 request sources and multi-purpose clock generator periodic interrupt timers.
3 to 32 MHz crystal oscillator
32 kHz crystal oscillator
16 bit low power timer
Carrier modulator transmitter
Real time clock
Related links
- NXP MK20DX128VLH7 Kinetis Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK22FN256VLH12 Kinetis Microcontroller 256kB FLASH, 64-Pin LQFN
- NXP MKS22FN256VLL12 Kinetis Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MK12DX256VLK5 Kinetis Microcontroller 256kB FLASH, 80-Pin LQFN
- NXP MKV46F256VLL16 Kinetis Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MK22FN512VDC12 Kinetis K2x Microcontroller 512kB FLASH, 121-Pin XFBGA
- NXP MK22FN512VMP12 Kinetis Microcontroller 512kB FLASH, 64-Pin LFBGA
- STMicroelectronics STM32F107VCH6 STM32F1 Microcontroller 256kB FLASH, 100-Pin LFBGA
