NXP MK12DX256VLK5, 32 bit ARM Cortex M4, Kinetis Microcontroller, 50 MHz, 256kB FLASH, 80-Pin LQFN
- RS Stock No.:
- 288-4948
- Distrelec Article No.:
- 302-93-693
- Mfr. Part No.:
- MK12DX256VLK5
- Manufacturer:
- NXP
Subtotal (1 unit)*
€9.90
(exc. VAT)
€12.18
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.90 |
*price indicative
- RS Stock No.:
- 288-4948
- Distrelec Article No.:
- 302-93-693
- Mfr. Part No.:
- MK12DX256VLK5
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | LQFN | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 12 bit | |
| Maximum Operating Temperature | 105°C | |
| Length | 12mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 16 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type LQFN | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 12 bit | ||
Maximum Operating Temperature 105°C | ||
Length 12mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 16 bit | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
- COO (Country of Origin):
- TW
The Microcontroller is a member K12 Sub-Family. This microcontroller features a hardware CRC module to support fast cyclic redundancy checks, 128 bit unique identification number per chip and multiple low-power modes to provide power optimization based on application requirements.
Periodic interrupt timers
16 bit low power timer
Carrier modulator transmitter
Real time clock
External watchdog monitor
Software watchdog
Low leakage wakeup unit
Related links
- NXP MK22FN256VLH12 Kinetis Microcontroller 256kB FLASH, 64-Pin LQFN
- NXP MK10DX128VLH5 Kinetis Microcontroller 32kB FLASH, 64-Pin LQFN
- NXP MKW21D256VHA5 ARM Cortex M4 50 MHz 56-Pin LGA
- NXP MK22FN512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFN
- NXP MKS22FN256VLL12 Kinetis Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MK10DX256VMC7 Kinetis Microcontroller 256kB FLASH, 121-Pin LFBGA
- NXP MKV46F256VLL16 Kinetis Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs SiM3L167-C-GQ SiM3 Microcontroller 256kB FLASH, 80-Pin TQFP
