Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 2K EPROM, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
328-3040P
Mfr. Part No.:
PIC16C72A-04/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Maximum Operating Temperature

+70 °C

Dimensions

18.08 x 7.59 x 2.39mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Pulse Width Modulation

1(10 bit) (CCP)

Width

7.59mm

Instruction Set Architecture

RISC

ADCs

5 x 8 bit

Length

18.08mm

Number of ADC Units

1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy