Microchip PIC24FJ256GA705-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 256kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 126-2164
- Mfr. Part No.:
- PIC24FJ256GA705-I/PT
- Manufacturer:
- Microchip
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
- Shipping from 14 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.92 | €9.60 | - |
| 25 - 95 | €1.864 | €9.32 | 2% |
| 100 + | €1.792 | €8.96 | 6% |
*price indicative
- RS Stock No.:
- 126-2164
- Mfr. Part No.:
- PIC24FJ256GA705-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | Modified Harvard | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 10/12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Width 7mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Instruction Set Architecture Modified Harvard | ||
Program Memory Type FLASH | ||
ADCs 10 x 10/12 Bit | ||
Automotive Standard AEC-Q100 | ||
PIC24FJ256GA70x 16-bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ256GA110-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GB106-I/PT PIC24FJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ256DA206-I/PT PIC24FJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ256GB110-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GA410-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256DA210-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GA108-I/PT PIC24FJ Microcontroller 256kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ256GB108-I/PT PIC24FJ Microcontroller 256kB FLASH, 80-Pin TQFP
