Microchip PIC18F25J11-I/SP, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 32kB FLASH, 28-Pin SPDIP

Subtotal (1 unit)*

€3.61

(exc. VAT)

€4.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 130 unit(s), ready to ship from another location
Units
Per unit
1 +€3.61

*price indicative

Packaging Options:
RS Stock No.:
666-9942
Mfr. Part No.:
PIC18F25J11-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SCI

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

3.78kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

24

Maximum Operating Temperature

85°C

Width

7.49mm

Length

35.56mm

Standards/Approvals

RoHS

Height

3.81mm

Minimum Supply Voltage

2V

Number of Timers

5

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

10 x 10 Bit

Automotive Standard

No

PIC18F2xJ11/4xJ11 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy