Microchip PIC18F26J50-I/SS, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 64kB FLASH, 28-Pin SSOP

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€4.08

(exc. VAT)

€5.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€4.08-
25 - 99€3.962%
100 +€3.826%

*price indicative

Packaging Options:
RS Stock No.:
667-0015
Mfr. Part No.:
PIC18F26J50-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

USART, TWI, SPI

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

3.78kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

64kB

Number of Programmable I/Os

33

Maximum Operating Temperature

85°C

Height

1.85mm

Standards/Approvals

RoHS

Width

5.3mm

Length

10.5mm

Minimum Supply Voltage

2V

Number of Timers

5

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

10 x 10 Bit

Program Memory Type

FLASH

PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy