Microchip, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 64kB FLASH, 28-Pin SOIC

Subtotal (1 tube of 27 units)*

€78.54

(exc. VAT)

€96.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
27 +€2.909€78.54

*price indicative

RS Stock No.:
889-5761
Mfr. Part No.:
PIC18F26J50-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Interface Type

SPI

Maximum Clock Frequency

48MHz

RAM Size

3.78kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

25

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

7.5mm

Height

2.35mm

Length

17.9mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Number of Timers

5

ADCs

10 x 10 Bit

Automotive Standard

No

COO (Country of Origin):
TH

PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy