Microchip PIC24F16KA102-I/SS, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 667-0254
- Mfr. Part No.:
- PIC24F16KA102-I/SS
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 667-0254
- Mfr. Part No.:
- PIC24F16KA102-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.5kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.5mm | |
| Height | 1.85mm | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| ADCs | 9 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.5kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.5mm | ||
Height 1.85mm | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
ADCs 9 x 10 Bit | ||
Program Memory Type FLASH | ||
PIC24FxxKA101/102 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24F16KA102-I/SS PIC24F Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24F16KA101-I/SS PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F16KA301-I/SS PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24FJ16GA002-I/SS PIC24FJ Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24FV16KM202-I/SS PIC24FV Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24F16KA302-I/ML PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24F16KM202-I/SP PIC24F Microcontroller 16kB FLASH, 28-Pin SPDIP
