Microchip, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 64kB FLASH, 44-Pin TQFP

Subtotal (1 tray of 160 units)*

€729.60

(exc. VAT)

€897.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,880 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€4.56€729.60

*price indicative

RS Stock No.:
889-5806
Mfr. Part No.:
PIC24FJ64GB004-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Standards/Approvals

No

Length

10mm

Width

10mm

Minimum Supply Voltage

2V

ADCs

13 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

5

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC24FJxxGB002/004 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy