Microchip PIC18F26K20-E/SS, 8bit PIC Microcontroller, PIC18F, 64MHz, 1.024 kB, 64 kB Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
687-8348
Mfr. Part No.:
PIC18F26K20-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 64 kB

Maximum Frequency

64MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Height

1.85mm

Number of LIN Channels

0

Pulse Width Modulation

1(CCP), 1(ECCP)

Minimum Operating Temperature

-40 °C

Dimensions

10.5 x 5.6 x 1.85mm

Number of ADC Units

1

Number of PCI Channels

0

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Length

10.5mm

ADCs

11 x 10 bit

Width

5.6mm

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy