Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 27)

€83.92

(exc. VAT)

€103.22

(inc. VAT)

RS Stock No.:
715-4612
Mfr. Part No.:
PIC18LF25K80-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

2

Number of UART Channels

0

Number of CAN Channels

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Width

7.5mm

Number of LIN Channels

0

Program Memory Type

Flash

Dimensions

17.9 x 7.5 x 2.05mm

Instruction Set Architecture

RISC

Height

2.05mm

Minimum Operating Temperature

-40 °C

ADCs

8 x 12 bit

Number of ADC Units

1

Length

17.9mm

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy