Renesas Electronics, 32bit RX62N, RX Microcontroller, 100MHz, 32 kB, 384 kB ROM, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-9894P
Mfr. Part No.:
R5F562N7ADFB
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX62N

Data Bus Width

32bit

Program Memory Size

32 kB, 384 kB

Maximum Frequency

100MHz

RAM Size

64 kB

USB Channels

2 x Device, 2 x Host, 2 x OTG

Number of PWM Units

2

Number of SPI Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of UART Channels

6

Number of USART Channels

0

Pulse Width Modulation

32 (Channel MTU2), 4 (Channel TMR)

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Program Memory Type

ROM

Number of PCI Channels

0

Number of Ethernet Channels

1

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Dimensions

20.1 x 20.1 x 1.4mm

Length

20.1mm

ADCs

4-ch x 10-bit, 8-ch x 12 bit

Instruction Set Architecture

CISC

Width

20.1mm

Number of LIN Channels

0

Height

1.4mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy